BZA456AT/R vs ESDA5V3SC6 feature comparison

BZA456AT/R NXP Semiconductors

Buy Now Datasheet

ESDA5V3SC6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SC-74 SC-59
Package Description R-PDSO-G6 ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 8 V 20.9 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Min 240 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 24 W 500 W
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5.88 V 3 V
Reverse Current-Max 2 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 1
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 5.9 V
Breakdown Voltage-Min 5.3 V
Breakdown Voltage-Nom 5.6 V
Moisture Sensitivity Level 1

Compare BZA456AT/R with alternatives

Compare ESDA5V3SC6 with alternatives