BZA456AT/R
vs
BZA456A,135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
SC-74, 6 PIN
R-PDSO-G6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
24 W
24 W
Number of Elements
4
4
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.72 W
0.72 W
Rep Pk Reverse Voltage-Max
5.88 V
5.88 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
2
Part Package Code
TSOP
Pin Count
6
Manufacturer Package Code
SOT457
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Reference Standard
IEC-134; IEC-60134
Compare BZA456AT/R with alternatives
Compare BZA456A,135 with alternatives
BZA456A,135 vs BZA456A,165
BZA456A,135 vs 934045760165
BZA456A,135 vs BZA456A,115
BZA456A,135 vs BZA456A
BZA456A,135 vs 934045760115
BZA456A,135 vs BZA456A/T3
BZA456A,135 vs SMS03
BZA456A,135 vs 934045760135
BZA456A,135 vs ESDA5V3SC6