BZ055B333ZSB vs BZ055B333ZSBAJ feature comparison

BZ055B333ZSB Kyocera AVX Components

Buy Now Datasheet

BZ055B333ZSBAJ Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 7959 , 7959
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Samacsys Manufacturer Kyocera AVX
Capacitance 33000 µF 33000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 4.8 mm
JESD-609 Code e4 e3/e4
Length 20 mm
Manufacturer Series B BZ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series BZ
Size Code 7959 7959
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN/GOLD
Terminal Shape GULL WING AND FLAT GULL WING
Width 15 mm
Base Number Matches 2 1

Compare BZ055B333ZSB with alternatives

Compare BZ055B333ZSBAJ with alternatives