BZ055B333ZSB vs BZ055S333ZSB feature comparison

BZ055B333ZSB KYOCERA Corporation

Buy Now Datasheet

BZ055S333ZSB Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , 7959 , 7959
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 33000 µF 33000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Size Code 7959 7959
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 3 1
Pbfree Code Yes
Manufacturer Series BZ

Compare BZ055B333ZSB with alternatives

Compare BZ055S333ZSB with alternatives