BZ-2RW82T
vs
BZ-2RW8292
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
3.96 mm
3.96 mm
Actuator Type
WIDE SINTERED STAINLESS STEEL ROLLER
WIDE SINTERED STAINLESS STEEL ROLLER
Body Breadth
17.45 mm
17.45 mm
Body Height
29.21 mm
26.42 mm
Body Length or Diameter
49.28 mm
49.28 mm
Contact (AC) Max Rating R Load
15A@480VAC
15A@480VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
0.5 A
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
.5A@125VDC
Contact Voltage(AC)-Max
480 V
480 V
Contact Voltage(DC)-Max
125 V
125 V
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.97 N
0.97 N
Pre-Travel-Max
3.96 mm
3.96 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Compare BZ-2RW82T with alternatives
Compare BZ-2RW8292 with alternatives