BZ-2RW8219-A2 vs BZ-2RW82555110-A2 feature comparison

BZ-2RW8219-A2 Honeywell Sensing and Control

Buy Now Datasheet

BZ-2RW82555110-A2 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 6.35 mm 3.96 mm
Actuator Type WIDE SINTERED STAINLESS STEEL ROLLER WIDE SINTERED STAINLESS STEEL ROLLER
Body Breadth 17.45 mm 17.45 mm
Body Height 29.21 mm 29.21 mm
Body Length or Diameter 49.28 mm 49.28 mm
Contact (AC) Max Rating R Load 15A@480VAC 15A@480VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@125VDC .5A@125VDC
Contact Voltage(AC)-Max 480 V 480 V
Contact Voltage(DC)-Max 125 V 125 V
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.97 N 0.97 N
Pre-Travel-Max 6.35 mm 3.96 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SCREW SCREW
Base Number Matches 1 1
Sealing SPLASH PROOF

Compare BZ-2RW8219-A2 with alternatives

Compare BZ-2RW82555110-A2 with alternatives