BYW51-150A vs SPR1602C feature comparison

BYW51-150A STMicroelectronics

Buy Now Datasheet

SPR1602C Diotec Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS DIOTEC ELECTRONICS CORP
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.97 V 1 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 10 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 20 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 200 V
Reverse Current-Max 15 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY, LOW NOISE
JEDEC-95 Code TO-220AB

Compare BYW51-150A with alternatives

Compare SPR1602C with alternatives