BYW27-800 vs 1N4006H06 feature comparison

BYW27-800 SEMIKRON

Buy Now Datasheet

1N4006H06 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL RECTRON LTD
Part Package Code DO-41 DO-41
Package Description PLASTIC, DO-41, 2 PIN DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
Application GENERAL PURPOSE
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare BYW27-800 with alternatives

Compare 1N4006H06 with alternatives