Part Details for BYW27-800 by SEMIKRON
Overview of BYW27-800 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYW27-800
BYW27-800 CAD Models
BYW27-800 Part Data Attributes
|
BYW27-800
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BYW27-800
SEMIKRON
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW27-800
This table gives cross-reference parts and alternative options found for BYW27-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR106G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | BYW27-800 vs FR106G |
1N4006GP-BP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | BYW27-800 vs 1N4006GP-BP-HF |
PG4006-AU_AY_000A1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | PanJit Semiconductor | BYW27-800 vs PG4006-AU_AY_000A1 |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | WEITRON INTERNATIONAL CO., LTD. | BYW27-800 vs 1N4006 |
1N4947-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | BYW27-800 vs 1N4947-AP-HF |
1N4947GP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | BYW27-800 vs 1N4947GP |
1N4006GR0 | Rectifier Diode, | Taiwan Semiconductor | BYW27-800 vs 1N4006GR0 |
1N4006G-LF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BYW27-800 vs 1N4006G-LF |
1N4006G-TB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BYW27-800 vs 1N4006G-TB |
1N4006H02-4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BYW27-800 vs 1N4006H02-4 |