BYW27-1000GP vs BAV99W feature comparison

BYW27-1000GP General Instrument Corp

Buy Now Datasheet

BAV99W Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP SECOS CORP
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDSO-G3
Number of Elements 1 2
Number of Terminals 2 3
Output Current-Max 1 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 70 V
Reverse Recovery Time-Max 20 µs 0.006 µs
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 37
Rohs Code Yes
ECCN Code EAR99
Application FAST RECOVERY
Breakdown Voltage-Min 70 V
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 0.5 A
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.2 W
Reverse Current-Max 50 µA
Reverse Test Voltage 70 V

Compare BYW27-1000GP with alternatives