BYV29-500,127
vs
BYV29X-600,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-220
|
TO-220
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC, TO-220, FULL PACK-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD59
|
SOD113
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Application |
ULTRA FAST SOFT RECOVERY
|
SOFT RECOVERY
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.4 V
|
1.45 V
|
JEDEC-95 Code |
TO-220AC
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
110 A
|
77 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
9 A
|
9 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
500 V
|
600 V
|
Reverse Recovery Time-Max |
0.06 µs
|
0.06 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BYV29-500,127 with alternatives
-
BYV29-500,127 vs 933662020127
-
BYV29-500,127 vs BYV29-500
-
BYV29-500,127 vs MUR860
-
BYV29-500,127 vs BYR29-600
-
BYV29-500,127 vs BYR29-600,127
-
BYV29-500,127 vs MUR860P
-
BYV29-500,127 vs HFA08TB60
-
BYV29-500,127 vs BYR29-500
-
BYV29-500,127 vs BYV29X-600
Compare BYV29X-600,127 with alternatives
-
BYV29X-600,127 vs BYV29X-600
-
BYV29X-600,127 vs 934055896127
-
BYV29X-600,127 vs MUR860
-
BYV29X-600,127 vs BYR29-600
-
BYV29X-600,127 vs BYR29-600,127
-
BYV29X-600,127 vs MUR860P
-
BYV29X-600,127 vs BYV29-500
-
BYV29X-600,127 vs 933662020127
-
BYV29X-600,127 vs HFA08TB60