BYP35K4
vs
GAR354
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
O-MUPF-P1
O-PEDB-N2
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
215 °C
175 °C
Output Current-Max
35 A
35 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
YES
Base Number Matches
4
1
HTS Code
8541.10.00.80
Diode Element Material
SILICON
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
DISK BUTTON
Reverse Current-Max
5 µA
Terminal Form
NO LEAD
Terminal Position
END
Compare BYP35K4 with alternatives
Compare GAR354 with alternatives