GAR354 vs KYZ35A4 feature comparison

GAR354 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

KYZ35A4 SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD SEMIKRON INTERNATIONAL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PEDB-N2 O-MUPF-D1
Non-rep Pk Forward Current-Max 400 A 360 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON PRESS FIT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA
Surface Mount YES NO
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Base Number Matches 1 2
Package Description O-MUPF-D1
Pin Count 1
Case Connection CATHODE
JESD-609 Code e2
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare GAR354 with alternatives

Compare KYZ35A4 with alternatives