BYM36E/40133 vs BYM36EAMP feature comparison

BYM36E/40133 NXP Semiconductors

Buy Now Datasheet

BYM36EAMP Fagor Electrónica

Buy Now Datasheet
Obsolete Active
NXP SEMICONDUCTORS FAGOR ELECTRONICA S COOP
O-LALF-W2 PLASTIC PACKAGE-2
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FAST SOFT RECOVERY VERY FAST SOFT RECOVERY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.78 V 1.78 V
O-LALF-W2 O-PALF-W2
65 A 65 A
1 1
1 1
2 2
175 °C 175 °C
-65 °C
2.9 A 2.9 A
GLASS PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
1000 V 1000 V
5 µA
0.15 µs 0.15 µs
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 1
Yes
Yes
2
e3
NOT SPECIFIED
Matte Tin (Sn)
NOT SPECIFIED

Compare BYM36E/40133 with alternatives

Compare BYM36EAMP with alternatives