BYM36E/40133 vs BYM36E/41133 feature comparison

BYM36E/40133 NXP Semiconductors

Buy Now Datasheet

BYM36E/41133 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
O-LALF-W2 O-LALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FAST SOFT RECOVERY FAST SOFT RECOVERY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.78 V 1.78 V
O-LALF-W2 O-LALF-W2
65 A 65 A
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
2.9 A 2.9 A
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
1000 V 1000 V
5 µA 5 µA
0.15 µs 0.15 µs
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 1

Compare BYM36E/40133 with alternatives

Compare BYM36E/41133 with alternatives