BYM11-400-E3/96
vs
JANTXV1N648-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AB
DO-35
JESD-30 Code
O-PELF-R2
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
0.4 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
500 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Package Description
O-LALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Power Dissipation-Max
0.6 W
Reference Standard
MIL-S-19500
Compare BYM11-400-E3/96 with alternatives
Compare JANTXV1N648-1 with alternatives