JANTXV1N648-1
vs
BYM11-400HE3/97
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
VISHAY SEMICONDUCTORS
Package Description
O-LALF-W2
O-PELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-213AB
JESD-30 Code
O-LALF-W2
O-PELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.4 A
1 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-S-19500
AEC-Q101
Rep Pk Reverse Voltage-Max
500 V
400 V
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-213AB
Pin Count
2
Forward Voltage-Max (VF)
1.3 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Reverse Recovery Time-Max
0.15 µs
Compare JANTXV1N648-1 with alternatives
Compare BYM11-400HE3/97 with alternatives