BYM10-50 vs GL41BHE3/97 feature comparison

BYM10-50 Vishay Semiconductors

Buy Now Datasheet

GL41BHE3/97 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC VISHAY SEMICONDUCTORS
Package Description PLASTIC, DO-213AB, 2 PIN O-PELF-R2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-R2 O-PELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 100 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare BYM10-50 with alternatives

Compare GL41BHE3/97 with alternatives