BYM07-150
vs
BYM07-150HE3_A/I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
Additional Feature
PATENTED DEVICE
HIGH RELIABILITY; FREE WHEELING DIODE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-PELF-R2
O-PELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2017-08-19
Application
GENERAL PURPOSE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
10 A
Number of Phases
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BYM07-150 with alternatives
Compare BYM07-150HE3_A/I with alternatives