There are no models available for this part yet.
Overview of BYM07-150 by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BYM07-150 by General Instrument Corp
Part Data Attributes for BYM07-150 by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PATENTED DEVICE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for BYM07-150
This table gives cross-reference parts and alternative options found for BYM07-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM07-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM07-150HE3/98 | DIODE 0.5A 150V 50NS DO-213AA | Vishay Semiconductors | BYM07-150 vs BYM07-150HE3/98 |
EGL34CHE3/98 | ULTRA FAST RECOVERY RECTFR 150V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | BYM07-150 vs EGL34CHE3/98 |
EGL34C | Rectifier Diode, 1 Element, 0.5A, 150V V(RRM), Silicon, DO-213AA, DO-213AA, 2 PIN | International Semiconductor Inc | BYM07-150 vs EGL34C |
BYM07-150-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 150V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-150 vs BYM07-150-E3/98 |
EGL34CHE3/83 | ULTRA FAST RECOVERY RECTFR 150V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | BYM07-150 vs EGL34CHE3/83 |
EGL34CHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYM07-150 vs EGL34CHE3_A/I |
EGL34C-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 150V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-150 vs EGL34C-E3/98 |