BY254(Z) vs CMR3-08 feature comparison

BY254(Z) Galaxy Microelectronics

Buy Now Datasheet

CMR3-08 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-27 DO-214AB
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 2 9
Package Description SMC, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BY254(Z) with alternatives

Compare CMR3-08 with alternatives