Part Details for BY254(Z) by Galaxy Microelectronics
Overview of BY254(Z) by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BY254(Z)
BY254(Z) CAD Models
BY254(Z) Part Data Attributes
|
BY254(Z)
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BY254(Z)
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BY254(Z)
This table gives cross-reference parts and alternative options found for BY254(Z). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY254(Z), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR3-08 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | BY254(Z) vs CMR3-08 |
BYM36D(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | BY254(Z) vs BYM36D(Z) |
1N5407 | Continental Device India Ltd | Check for Price | Rectifier Diode, | BY254(Z) vs 1N5407 |
CMR3-08PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BY254(Z) vs CMR3-08PBFREE |
FFM306-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | BY254(Z) vs FFM306-T |
CMR3-08TR13PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BY254(Z) vs CMR3-08TR13PBFREE |
FFM306V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | BY254(Z) vs FFM306V-T |
FFM306V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | BY254(Z) vs FFM306V-W |
CMR3-08TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | BY254(Z) vs CMR3-08TR13 |
FFM306L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | BY254(Z) vs FFM306L |