BX80601930 vs AT80602000801AA feature comparison

BX80601930 Intel Corporation

Buy Now Datasheet

AT80602000801AA Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LGA LGA
Package Description LGA, LGA,
Pin Count 1366 1366
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.1 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 64 64
Boundary Scan YES YES
External Data Bus Width
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code X-PBGA-N1366 R-PBGA-N1366
Low Power Mode YES YES
Number of Terminals 1366 1366
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LGA LGA
Package Shape UNSPECIFIED RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Speed 2800 MHz 2000 MHz
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Length 45 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.871 mm
Terminal Pitch 1.016 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 42.5 mm

Compare BX80601930 with alternatives

Compare AT80602000801AA with alternatives