Part Details for BX80601930 by Intel Corporation
Overview of BX80601930 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80601930
BX80601930 CAD Models
BX80601930 Part Data Attributes
|
BX80601930
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80601930
Intel Corporation
Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA1366, FC-LGA-1366
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 1366 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-PBGA-N1366 | |
Low Power Mode | YES | |
Number of Terminals | 1366 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Speed | 2800 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80601930
This table gives cross-reference parts and alternative options found for BX80601930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80601930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80602L5530 | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80601930 vs BX80602L5530 |
AT80602002697AC | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80601930 vs AT80602002697AC |
AT80614003591AB | Microprocessor, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FCLGA-1366 | Intel Corporation | BX80601930 vs AT80614003591AB |
AT80614005073AB | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80601930 vs AT80614005073AB |
AT80602000801AA | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, 42.50 X 45 MM, FCLGA-1366 | Intel Corporation | BX80601930 vs AT80602000801AA |
BX80614E5620 | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80601930 vs BX80614E5620 |
AT80601000897AA | Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA-1366 | Intel Corporation | BX80601930 vs AT80601000897AA |
AT80614005079AB | Microprocessor, 1870MHz, CMOS, PBGA1366, HALOGEN FREE, FCLGA-1366 | Intel Corporation | BX80601930 vs AT80614005079AB |
AT80602002937AB | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80601930 vs AT80602002937AB |
BX80602E5503 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80601930 vs BX80602E5503 |