BX805555060A vs AT80574JH046NT feature comparison

BX805555060A Intel Corporation

Buy Now Datasheet

AT80574JH046NT Intel Corporation

Buy Now Datasheet
Obsolete Obsolete
INTEL CORP INTEL CORP
LGA LGA
BGA, LGA771,30X33,46/43 LGA,
771 771
unknown compliant
3A991.A.1 3A991.A.1
8542.31.00.01 8542.31.00.01
34 38
64 64
YES NO
266 MHz 266 MHz
64 64
FLOATING POINT FIXED POINT
YES YES
X-PBGA-B771 S-PBGA-N771
YES YES
771 771
PLASTIC/EPOXY PLASTIC/EPOXY
BGA LGA
LGA771,30X33,46/43
UNSPECIFIED SQUARE
GRID ARRAY GRID ARRAY
Not Qualified Not Qualified
3730 MHz 2130 MHz
150000 mA
1.2 V
YES YES
CMOS CMOS
BALL NO LEAD
1.1 mm
BOTTOM BOTTOM
MICROPROCESSOR MICROPROCESSOR
1 1
Yes
Yes
e3
37.5 mm
4.316 mm
MATTE TIN
37.5 mm

Compare BX805555060A with alternatives

Compare AT80574JH046NT with alternatives