BX805565110P
vs
BX80574X5450P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
LGA
LGA
Package Description
BGA, LGA771,30X33,46/43
,
Pin Count
771
771
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.1
3A991.A.1
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
33
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
333 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
X-PBGA-B771
S-PBGA-B771
Low Power Mode
YES
Number of Terminals
771
771
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
LGA771,30X33,46/43
Package Shape
UNSPECIFIED
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Speed
1600 MHz
Supply Current-Max
75000 mA
Supply Voltage-Max
1.5 V
Supply Voltage-Min
0.99 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.1 mm
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare BX805565110P with alternatives
Compare BX80574X5450P with alternatives