BX805565110P vs BX80574E5405A feature comparison

BX805565110P Intel Corporation

Buy Now Datasheet

BX80574E5405A Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LGA LGA
Package Description BGA, LGA771,30X33,46/43 ,
Pin Count 771 771
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.1 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 33
Bit Size 64
Boundary Scan YES
Clock Frequency-Max 333 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code X-PBGA-B771 S-PBGA-B771
Low Power Mode YES
Number of Terminals 771 771
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code LGA771,30X33,46/43
Package Shape UNSPECIFIED SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 1600 MHz
Supply Current-Max 75000 mA
Supply Voltage-Max 1.5 V
Supply Voltage-Min 0.99 V
Supply Voltage-Nom 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.1 mm
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare BX805565110P with alternatives

Compare BX80574E5405A with alternatives