Part Details for AT80574JH046NT by Intel Corporation
Overview of AT80574JH046NT by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT80574JH046NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR, 64-BIT, 2130MHZ, CMOS, PBGA771 | 10 |
|
$450.0000 / $525.0000 | Buy Now |
Part Details for AT80574JH046NT
AT80574JH046NT CAD Models
AT80574JH046NT Part Data Attributes
|
AT80574JH046NT
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80574JH046NT
Intel Corporation
Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA771, LGA-771
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 771 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 38 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N771 | |
JESD-609 Code | e3 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 771 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.316 mm | |
Speed | 2130 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AT80574JH046NT
This table gives cross-reference parts and alternative options found for AT80574JH046NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80574JH046NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80574E5430A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | AT80574JH046NT vs BX80574E5430A |
BX80574X5460A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | AT80574JH046NT vs BX80574X5460A |
BX805565148P | Microprocessor, 64-Bit, 2330MHz, CMOS, LGA-771 | Intel Corporation | AT80574JH046NT vs BX805565148P |
BX80574E5405A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | AT80574JH046NT vs BX80574E5405A |
BX80574E5410A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | AT80574JH046NT vs BX80574E5410A |
HH80556JH0364M | Microprocessor, 64-Bit, 1860MHz, CMOS, LGA-771 | Intel Corporation | AT80574JH046NT vs HH80556JH0364M |
BX805555060A | Microprocessor, 64-Bit, 3730MHz, CMOS, LGA-771 | Intel Corporation | AT80574JH046NT vs BX805555060A |
BX805565110P | Microprocessor, 64-Bit, 1600MHz, CMOS, LGA-771 | Intel Corporation | AT80574JH046NT vs BX805565110P |
BX805565130A | Microprocessor, 64-Bit, 2000MHz, CMOS, LGA-771 | Intel Corporation | AT80574JH046NT vs BX805565130A |
BX80574X5470P | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | AT80574JH046NT vs BX80574X5470P |