BX80530F1100256 vs BX80526F850256E feature comparison

BX80530F1100256 Intel Corporation

Buy Now Datasheet

BX80526F850256E Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description IPGA, SPGA370,37X37 PGA, SPGA370,37X37
Pin Count 370 370
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8473.30.11.80 8473.30.11.80
Address Bus Width 36 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P370 S-PPGA-P370
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 370 370
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code IPGA PGA
Package Equivalence Code SPGA370,37X37 SPGA370,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.87 mm 2.089 mm
Speed 1100 MHz 850 MHz
Supply Current-Max 19900 mA 250 mA
Supply Voltage-Nom 1.475 V 1.7 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Additional Feature ALSO OPERATES TYP 1.7 V

Compare BX80530F1100256 with alternatives

Compare BX80526F850256E with alternatives