BX80526F850256E
vs
BX80530C1266512
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA, SPGA370,37X37
PGA, SPGA370,37X37
Pin Count
370
370
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8473.30.11.80
8473.30.11.80
Additional Feature
ALSO OPERATES TYP 1.7 V
Address Bus Width
32
36
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
133 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PPGA-P370
S-CPGA-P370
Length
49.53 mm
49.53 mm
Low Power Mode
YES
YES
Number of Terminals
370
370
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
SPGA370,37X37
SPGA370,37X37
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.089 mm
3.87 mm
Speed
850 MHz
1266 MHz
Supply Current-Max
250 mA
Supply Voltage-Nom
1.7 V
1.45 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare BX80526F850256E with alternatives
Compare BX80530C1266512 with alternatives