BWR-12/725-D24A
vs
BWR-12/725-D24AN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
C&D TECHNOLOGIES INC
Part Package Code
MODULE
MODULE
Package Description
, MODULE,5LEAD,.8
,
Pin Count
6/5
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12 VOLT OUPTUT AVAILABLE
ADDITIONAL -12 VOLT OUPTUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P5
R-PDMA-P6
JESD-609 Code
e4
e4
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.725 A
Output Voltage-Max
12.24 V
12.24 V
Output Voltage-Min
11.76 V
11.76 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Equivalence Code
MODULE,5LEAD,.8
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
17 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
3
Compare BWR-12/725-D24A with alternatives
Compare BWR-12/725-D24AN with alternatives