BWR-12/725-D24A vs BEI15-120-Q12P-C feature comparison

BWR-12/725-D24A DATEL Inc

Buy Now Datasheet

BEI15-120-Q12P-C Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer DATEL INC MURATA MANUFACTURING CO LTD
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -12 VOLT OUPTUT AVAILABLE -12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P5 R-XDMA-P6
JESD-609 Code e0 e4
Load Regulation-Max 0.5% 0.25%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.24 V 12.12 V
Output Voltage-Min 11.76 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD Gold (Au) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 3 1
Factory Lead Time 36 Weeks
Length 27.9 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 8.9 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W
Width 24.4 mm

Compare BWR-12/725-D24A with alternatives

Compare BEI15-120-Q12P-C with alternatives