BWR-12/725-D24AC
vs
BEI15-120-Q12P-C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
C&D TECHNOLOGIES INC
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
,
Pin Count
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12 VOLT OUPTUT AVAILABLE
-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P6
R-XDMA-P6
JESD-609 Code
e4
e4
Load Regulation-Max
0.5%
0.25%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.24 V
12.12 V
Output Voltage-Min
11.76 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
GOLD
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
3
1
Factory Lead Time
36 Weeks
Length
27.9 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
8.9 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Width
24.4 mm
Compare BWR-12/725-D24AC with alternatives
Compare BEI15-120-Q12P-C with alternatives