BWHP001107062N0J00
vs
2176086-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
High Frequency
|
Core Material |
CERAMIC
|
Ceramic
|
DC Resistance |
0.038 Ω
|
0.038 Ω
|
Inductance-Nom (L) |
0.002 µH
|
0.002 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.6 mm
|
0.6 mm
|
Package Length |
1.1 mm
|
1.15 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.7 mm
|
0.7 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR
|
Rated Current-Max |
2.1 A
|
2.1 A
|
Self Resonance Frequency |
15200 MHz
|
15200 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Quality Factor-Min (at L-nom) |
|
58
|
Special Feature |
|
Q MEASURED AT 900 MHZ
|
|
|
|
Compare BWHP001107062N0J00 with alternatives