ST336RAA910JTZ
vs
0805CS-910XJRB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0907
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.48 Ω
0.48 Ω
Inductance-Nom (L)
0.091 µH
0.091 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, Plastic, 7 Inch
TR
Quality Factor-Min (at L-nom)
49
65
Rated Current-Max
0.39 A
0.4 A
Self Resonance Frequency
1060 MHz
1330 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Special Feature
Q IS MEASURED AT 500 MHZ
Compare ST336RAA910JTZ with alternatives
Compare 0805CS-910XJRB with alternatives