BW2F-681JB vs FRM2WSJTG680 feature comparison

BW2F-681JB RCD Components Inc

Buy Now Datasheet

FRM2WSJTG680 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC YAGEO CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature FLAMEPROOF
Construction Flameproof
Lead Diameter 0.8 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 165 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.1 mm
Package Length 11.4 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 2 W 2 W
Resistance 680 Ω 680 Ω
Resistor Type FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Technology METAL OXIDE FILM METAL FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Fusing Time 30 s
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn)

Compare BW2F-681JB with alternatives

Compare FRM2WSJTG680 with alternatives