Part Details for FRM2WSJTG680 by YAGEO Corporation
Overview of FRM2WSJTG680 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRM2WSJTG680
FRM2WSJTG680 CAD Models
FRM2WSJTG680 Part Data Attributes
|
FRM2WSJTG680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FRM2WSJTG680
YAGEO Corporation
Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Fusing Time | 30 s | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for FRM2WSJTG680
This table gives cross-reference parts and alternative options found for FRM2WSJTG680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRM2WSJTG680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BW2F-681JBQ | RCD Components Inc | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs BW2F-681JBQ |
FRM2WSJRG680 | YAGEO Corporation | Check for Price | RESISTOR, FUSIBLE, FILM, 2W, 5%, 200ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | FRM2WSJTG680 vs FRM2WSJRG680 |
FRM2WSJBG680R | YAGEO Corporation | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs FRM2WSJBG680R |
FRM200JTG680 | YAGEO Corporation | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs FRM200JTG680 |
BW2F-681JTQ | RCD Components Inc | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs BW2F-681JTQ |
FRM2WSJTG680R | YAGEO Corporation | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs FRM2WSJTG680R |
BW2F-681JB | RCD Components Inc | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs BW2F-681JB |
BW2F-681JT | RCD Components Inc | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | FRM2WSJTG680 vs BW2F-681JT |
BW2F-681JTW | RCD Components Inc | Check for Price | Fixed Resistor - Fusible, 2W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | FRM2WSJTG680 vs BW2F-681JTW |
FRN200J0K68 | TE Connectivity | Check for Price | RESISTOR, FUSIBLE, FILM, 2W, 5%, 200ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | FRM2WSJTG680 vs FRN200J0K68 |