BVSS138LT3G vs BSS138LT3 feature comparison

BVSS138LT3G onsemi

Buy Now Datasheet

BSS138LT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3 CASE 318-08, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 0.2 A 0.2 A
Drain-source On Resistance-Max 3.5 Ω 3.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 5 pF
JEDEC-95 Code TO-236 TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type N-CHANNEL N-CHANNEL
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code 318-08
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified

Compare BVSS138LT3G with alternatives

Compare BSS138LT3 with alternatives