Part Details for BVSS138LT3G by onsemi
Overview of BVSS138LT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for BVSS138LT3G
BVSS138LT3G CAD Models
BVSS138LT3G Part Data Attributes:
|
BVSS138LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BVSS138LT3G
onsemi
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BVSS138LT3G
This table gives cross-reference parts and alternative options found for BVSS138LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVSS138LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138-13 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BVSS138LT3G vs BSS138-13 |
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BVSS138LT3G vs BSS138D87Z |
BSS138/D87Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BVSS138LT3G vs BSS138/D87Z |
BSS138LT1G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BVSS138LT3G vs BSS138LT1G |
BSS138LT1 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BVSS138LT3G vs BSS138LT1 |
S-LBSS138LT1G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BVSS138LT3G vs S-LBSS138LT1G |
BSS138LT3 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BVSS138LT3G vs BSS138LT3 |
BSS138/L99Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BVSS138LT3G vs BSS138/L99Z |
BSS138E6327 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BVSS138LT3G vs BSS138E6327 |
BSS138-7 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BVSS138LT3G vs BSS138-7 |