BUZ30A vs FQB19N20C feature comparison

BUZ30A Siemens

Buy Now Datasheet

FQB19N20C onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G ON SEMICONDUCTOR
Part Package Code SFM
Package Description TO-220, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 450 mJ 433 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 21 A 19 A
Drain-source On Resistance-Max 0.13 Ω 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 200 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 84 A 76 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 440 ns
Turn-on Time-Max (ton) 155 ns
Base Number Matches 4 2
Case Connection DRAIN
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BUZ30A with alternatives

Compare FQB19N20C with alternatives