BUY68.MOD vs BUY48.MOD feature comparison

BUY68.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUY48.MOD TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 7 A
Collector-Emitter Voltage-Max 60 V 170 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 90 MHz
Base Number Matches 2 2
Operating Temperature-Max 200 °C
Transistor Application SWITCHING
Turn-on Time-Max (ton) 1000 ns

Compare BUY68.MOD with alternatives

Compare BUY48.MOD with alternatives