BUY48.MOD vs 2N5785 feature comparison

BUY48.MOD TT Electronics Resistors

Buy Now Datasheet

2N5785 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 7 A 3.5 A
Collector-Emitter Voltage-Max 170 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 4
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz
Turn-on Time-Max (ton) 1000 ns 5000 ns
Base Number Matches 2 26
Pbfree Code No
Case Connection COLLECTOR
JESD-609 Code e0
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 15000 ns

Compare BUY48.MOD with alternatives