BUY48 vs 2N5148 feature comparison

BUY48 TT Electronics Resistors

Buy Now Datasheet

2N5148 General Transistor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC GENERAL TRANSISTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 2 A
Collector-Emitter Voltage-Max 170 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 30
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 90 MHz 50 MHz
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 6 20
Power Dissipation-Max (Abs) 1 W

Compare BUY48 with alternatives