BUY48 vs 2N5335 feature comparison

BUY48 TT Electronics Resistors

Buy Now Datasheet

2N5335 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SPECTRUM CONTROL INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 3 A
Collector-Emitter Voltage-Max 170 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 30
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 40 MHz
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 35 1
Case Connection COLLECTOR
Power Dissipation-Max (Abs) 6 W
VCEsat-Max 0.7 V

Compare BUY48 with alternatives

Compare 2N5335 with alternatives