BUX87 vs MJE13003 feature comparison

BUX87 NXP Semiconductors

Buy Now Datasheet

MJE13003 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 1.5 A
Collector-Emitter Voltage-Max 450 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 26 5
JEDEC-95 Code TO-126 TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 20 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 10 MHz
Turn-on Time-Max (ton) 500 ns 1100 ns
VCEsat-Max 1 V 3 V
Base Number Matches 3 1
Package Description FLANGE MOUNT, R-PSFM-T3
JESD-609 Code e0
Power Dissipation-Max (Abs) 40 W
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time-Max (toff) 4700 ns

Compare BUX87 with alternatives

Compare MJE13003 with alternatives