BUX87
vs
2STW200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.5 A
25 A
Collector-Emitter Voltage-Max
450 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
26
300
JEDEC-95 Code
TO-126
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1 V
Base Number Matches
10
1
Part Package Code
TO-247
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e3
Power Dissipation-Max (Abs)
130 W
Terminal Finish
MATTE TIN
Compare BUX87 with alternatives
Compare 2STW200 with alternatives