BUV18R1
vs
BUV60R1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
TO-3, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
60 V
125 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
JEDEC-95 Code
TO-204AE
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
Base Number Matches
2
2
Compare BUV18R1 with alternatives
Compare BUV60R1 with alternatives