BUT90 vs BUV60.MODR1 feature comparison

BUT90 TT Electronics Resistors

Buy Now Datasheet

BUV60.MODR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 50 A 50 A
Collector-Emitter Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 6 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare BUT90 with alternatives

Compare BUV60.MODR1 with alternatives