BUR50S vs BUR50S.MOD feature comparison

BUR50S STMicroelectronics

Buy Now Datasheet

BUR50S.MOD TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 70 A
Collector-Emitter Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 350 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 16 MHz 16 MHz
Turn-off Time-Max (toff) 2500 ns
Turn-on Time-Max (ton) 1200 ns
VCEsat-Max 1.5 V
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BUR50S with alternatives

Compare BUR50S.MOD with alternatives