BUP402 vs HGTG30N60C3 feature comparison

BUP402 Siemens

Buy Now Datasheet

HGTG30N60C3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED LOW CONDUCTION LOSS
Collector Current-Max (IC) 36 A 63 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 680 ns 275 ns
Gate-Emitter Thr Voltage-Max 6.5 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 110 ns
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 330 ns
Turn-off Time-Nom (toff) 250 ns 550 ns
Turn-on Time-Max (ton) 60 ns
Turn-on Time-Nom (ton) 40 ns 85 ns
VCEsat-Max 2.7 V
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 208 W
Terminal Finish TIN LEAD

Compare BUP402 with alternatives

Compare HGTG30N60C3 with alternatives